text.skipToContent text.skipToNavigation

Manufacturer Part #

531002B02500G

TO-220 Package 13.40 C/W Thermal Resistance Heat Sink with Radial Fins

ECAD Model:
Mfr. Name: Boyd
Standard Pkg:
Date Code: 2537
Product Specification Section
Boyd 531002B02500G - Technical Attributes
Attributes Table
Thermal Resistance: 13.4°C/W
Material: Black Anodized
Dimension: H  25.4mm x L  12.7mm x W  34.92mm
Features & Applications

Aavid Thermalloy is the world’s largest thermal management provider.  With their world-class production facilities and over 40 years of experience in the industry, Aavid Thermalloy has the know-how and ability to provide a solution to the most demanding thermal challenges.  Aavid Thermalloy continues to be an innovator in thermal management technologies and a leader in heat sink manufacturing.

The 531002B02500G is a TO-220 package heat sink with a thermal resistance of 13.40 C/W.  This is an extruded heat sink with radial fins, a notched base and solderable pins.  The 531002B02500G is black anodized.

Pricing Section
Global Stock:
0
USA:
0
15,458
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1620
Multiple Of:
540
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$6,642.00
USD
Quantity
Unit Price
10
$4.33
20
$4.28
40
$4.23
75
$4.19
150+
$4.10