text.skipToContent text.skipToNavigation

Manufacturer Part #

ATS-61400R-C1-R0

fanSINK Series 39.25 x 39.25 x 19.5 mm 1.5° C/W Black Anodized BGA Heat Sink

ECAD Model:
Mfr. Name: Advanced Thermal Solutions
Standard Pkg:
Product Variant Information section
Date Code: 2248
Product Specification Section
Advanced Thermal Solutions ATS-61400R-C1-R0 - Technical Attributes
Attributes Table
Thermal Resistance: 1.5°C/W
Material: Aluminum
Material Finish: Black Anodized
Shape: Square
Color: Black
Dimension: H  19.5mm x L  39.25mm x W  39.25mm
Pricing Section
Global Stock:
100
USA:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
2
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$27.94
USD
Quantity
Unit Price
2
$13.97
4
$13.87
15
$13.68
25
$13.61
50+
$13.41
Product Variant Information section