Manufacturer Part #
OMNI-UNI-18-75
Aluminum Alloy Black Anodized 18 x 75 mm Rectangular Fins OmniKlip Heat Sink
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Wakefield Thermal | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Bulk Package Style:TO-247-2 Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Wakefield Thermal OMNI-UNI-18-75 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Wakefield Thermal OMNI-UNI-18-75 - Technical Attributes
Attributes Table
| Material: | Aluminum |
| Material Finish: | Black Anodized |
| Fin Style: | Channel Cut Fin |
| Shape: | Rectangular |
| Height - Max: | 18.03mm |
| Package Style: | TO-247-2 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
4
$6.31
15
$6.23
25
$6.20
50
$6.16
100+
$6.08
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bulk
Package Style:
TO-247-2
Mounting Method:
Through Hole