text.skipToContent text.skipToNavigation

Manufacturer Part #

ABLSG-16.000MHZ-D2Y-T

ABLSG Series 16 MHz ±20 ppm 18 pF -40 to +85 °C Surface Mount Crystal - HC-49/U

ECAD Model:
Mfr. Name: Abracon
Standard Pkg:
Product Variant Information section
Date Code: 2439
Product Specification Section
Abracon ABLSG-16.000MHZ-D2Y-T - Technical Attributes
Attributes Table
Load Capacitance: 18pF
Operating Frequency: 16MHz
Frequency Tolerance: ±20ppm
Operating Temp Range: -40°C to +85°C
ESR (Equivalent Series Resistance): 40Ω
Insulation Resistance: 500MΩ
Drive Level: 1mW
Aging (First Year): ±5ppm
Storage Temperature Range: -55°C to +125°C
Dimension: L  11.4mm x W  4.7mm
No of Pins: 2
Package Style:  HC-49/U
Mounting Method: Surface Mount
Pricing Section
Global Stock:
28,000
Singapore:
28,000
95,000
Factory Stock:Factory Stock:
50,000
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$250.00
USD
Quantity
Unit Price
1,000
$0.25
2,000
$0.245
3,000
$0.24
5,000+
$0.235
Product Variant Information section