text.skipToContent text.skipToNavigation

Manufacturer Part #

FW2500023Q

FW Series 25 MHz ±15ppm 10pF -40°C to 125°C Miniature Quartz Crystal Ceramic SMD

ECAD Model:
Mfr. Name: Pericom Saronix-eCera
Standard Pkg:
Date Code:
Product Specification Section
Pericom Saronix-eCera FW2500023Q - Technical Attributes
Attributes Table
Load Capacitance: 10pF
Operating Frequency: 25MHz
Frequency Tolerance: ±15ppm
Operating Temp Range: -40°C to +125°C
ESR (Equivalent Series Resistance): 60Ω
Insulation Resistance: 500MΩ
Drive Level: 10µW
Aging (First Year): ±3ppm
Storage Temperature Range: -55°C to +125°C
Dimension: L  2mm x W  1.6mm
No of Pins: 4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
75
Multiple Of:
1
Total
$21.38
USD
Quantity
Unit Price
75
$0.285
200
$0.28
750
$0.27
2,000
$0.265
7,500+
$0.255