text.skipToContent text.skipToNavigation

Manufacturer Part #

HCM4917734475ABJT

HCM49 Series 17.734475 MHz ±30 ppm 18 pF -40 to +85°C SMT AT-CUT Crystal

ECAD Model:
Mfr. Name: CITIZEN FINEDEVICE
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
CITIZEN FINEDEVICE HCM4917734475ABJT - Technical Attributes
Attributes Table
Load Capacitance: 18pF
Operating Frequency: 17.734475MHz
Frequency Tolerance: ±30ppm
Operating Temp Range: -10°C to +60°C
Package Style:  METAL CAN
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$131.00
USD
Quantity
Unit Price
1,000
$0.131
2,000
$0.129
3,000
$0.128
4,000
$0.127
5,000+
$0.125
Product Variant Information section