text.skipToContent text.skipToNavigation

Manufacturer Part #

ASE-24.000MHZ-L-C-T

24 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead

ECAD Model:
Mfr. Name: Abracon
Standard Pkg:
Product Variant Information section
Date Code: 2506
Product Specification Section
Abracon ASE-24.000MHZ-L-C-T - Technical Attributes
Attributes Table
Oscillator Type: XO Standard
Operating Frequency: 24MHz
Frequency Stability: ±50ppm
Supply Voltage: 3.3V
Supply Current: 13mA
Output Type: CMOS
Operating Temp Range: -40°C to +85°C
Dimension: L  3.2mm x W  2.5mm x H  1.2mm
No of Terminals: 4
Moisture Sensitivity Level: 1
Package Style:  SMD-4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$700.00
USD
Quantity
Unit Price
1,000
$0.70
2,000+
$0.68
Product Variant Information section