text.skipToContent text.skipToNavigation

Manufacturer Part #

MXO45HS-3C-50M000000

MXO45HS Series 50 MHz 13.2 x 13.2 mm 5 V ±50 ppm Metal Clock Oscillator - DIP-8

ECAD Model:
Mfr. Name: CTS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
CTS MXO45HS-3C-50M000000 - Technical Attributes
Attributes Table
Operating Frequency: 50MHz
Frequency Stability: ±50ppm
Supply Voltage: 5V
Operating Temp Range: -20°C to +70°C
Dimension: L  13.2mm x W  13.2mm x H  5.5mm
Package Style:  DIP-8
Mounting Method: Through Hole
Features & Applications
The MXO45HS series of DIP packaged Clock oscillator offering reliable performance at an economical cost. The enhanced stability means it is the perfect choice for today’s communications applications that require tight frequency control.

The MXO45HS-3C-50.0000 has a frequency of 50.000 MHz. This through hole oscillator is 5 volts with a frequency stability of 50 PPM.

Features:

  • Standard 14 Pin or 8 Pin DIP Footprint
  • HCMOS/TTL Compatible
  • Fundamental and 3RD Overtone Crystals
  • Frequency Range 1.0 – 105.561 MHz
  • Frequency Stability, ±50 ppm Standard (±25 ppm and ±20 ppm available)
  • +5.0 Vdc Operation
  • Operating Temperature to –40°C to +85°C
  • Output Enable Option
  • RoHS/Green Compliant (6/6)
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,870.00
USD
Quantity
Unit Price
100
$1.92
200
$1.90
300
$1.89
400+
$1.87
Product Variant Information section