Manufacturer Part #
305-012-500-202
305 Series Board to Board Receptacle 3.96 mm Through Hole Card Edge Connector
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | EDAC | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:25 per Box Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
EDAC 305-012-500-202 - Technical Attributes
Attributes Table
| Type: | Board to Board (Card Edge) |
| Style/Orientation: | Receptacle |
| No of Positions: | 12 |
| No of Rows: | 2 |
| Pitch: | 3.96 mm |
| Termination: | Solder Pins/Tails |
| Material: | Thermoplastic Resin |
| Contact Plating: | Gold |
| Contact Resistance: | 10mΩ |
| Current Rating: | 5A |
| Operating Temp Range: | -65°C to +105°C |
| Color: | Green |
| Mounting Method: | Through Hole |
Features & Applications
The 305-012-500-202 is a part of 305 Series 0.46 x .013 P.C Tail Dual row 12 contact green color standard length Card Edge Connector without mounting Lug
Features:
- .156(3.96) contact spacing x.140(3.56) row spacing
- Accepts .062(1.57) nominal thickness P.C.board
- Low Profile Insulator body .460(11.68)
- Contact termination options include P.C.tail, wire hole & extender board bends
- Large Variety of mounting options
- Pre-assembled card guides available
- Accepts between contact and in-contact polarizing keys
Specifications:
- Insulator material : thermoplastic polyester, UL94V-0
- Contact Material: copper, Nickel, Tin alloy CA-725
- Contact Plating: Gold on the mating Area, tin on the contact tails, nickel underplate
- Contact rating: 5 Amp
- Contact Resistance: 10 Ω maximum
- Dielectric withstanding voltage: 1800 VAC rms at sea level between adjacent contacts
- Insulation resistance: 500 MΩ
- Operating Temperature : -65° to 105°C
- Insertion force:16 OZ(4.45N)
- Withdrawal Force : 1 OZ (.28N)
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
9 Weeks
Quantity
Unit Price
25
$4.59
75
$4.52
100
$4.50
250
$4.44
375+
$4.38
Product Variant Information section
Available Packaging
Package Qty:
25 per Box
Mounting Method:
Through Hole