text.skipToContent text.skipToNavigation

Manufacturer Part #

650906-5

120 Position 2.54 mm Plug Right Angle Through Hole Eurocard Type C Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 650906-5 - Technical Attributes
Attributes Table
Type: Board to Board (Card Edge)
Style/Orientation: Right Angle Header/Plug
No of Positions: 120
Pitch: 2.54 mm
Termination: Solder
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
600
Multiple Of:
150
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,174.00
USD
Quantity
Unit Price
150
$5.34
300+
$5.29
Product Variant Information section