text.skipToContent text.skipToNavigation

Manufacturer Part #

EAC06FSLN

12 Position ( 2 x 6 ) 2.54 mm Single Pitch Level Dual ReadoutEdge Connector

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sullins EAC06FSLN - Technical Attributes
Attributes Table
Type: Board to Board (Card Edge)
Style/Orientation: Straight
No of Positions: 12
Pitch: 2.54 mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
10
Multiple Of:
10
Total
$88.90
USD
Quantity
Unit Price
10
$8.89
30
$8.81
50
$8.77
100
$8.72
200+
$8.63
Product Variant Information section