text.skipToContent text.skipToNavigation

Manufacturer Part #

EBM18DSEH

36 Position ( 2 x 18 ) 3.96 mm Center Thick Eyelet Edgecard Connector

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sullins EBM18DSEH - Technical Attributes
Attributes Table
Type: Board to Board (Card Edge)
Style/Orientation: Receptacle
No of Positions: 36
Pitch: 3.96 mm
Termination: Solder
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
18
Factory Lead Time:
3 Weeks
Minimum Order:
10
Multiple Of:
10
Total
$45.00
USD
Quantity
Unit Price
10
$4.50
30
$4.43
100
$4.36
200
$4.31
400+
$4.23
Product Variant Information section