text.skipToContent text.skipToNavigation

Manufacturer Part #

GBC06DRXN

12 Position (2 x 6) Dual Row 5.08 mm CardEdge Connector

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sullins GBC06DRXN - Technical Attributes
Attributes Table
Type: Board to Board (Card Edge)
Style/Orientation: Receptacle
No of Positions: 12
Pitch: 2.54 mm
Termination: Solder Pins/Tails
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
3 Weeks
Minimum Order:
65
Multiple Of:
1
Total
$157.30
USD
Quantity
Unit Price
10
$2.46
30
$2.42
75
$2.39
200
$2.36
400+
$2.30
Product Variant Information section