text.skipToContent text.skipToNavigation

Manufacturer Part #

09628240301

24B EMC Bulkhead Housing, Double Lever

ECAD Model:
Mfr. Name: HARTING
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
HARTING 09628240301 - Technical Attributes
Attributes Table
Type: Accessory
Accessory Type: Base
Operating Temp Range: -40°C to +125°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$39.15
USD
Quantity
Unit Price
1
$39.15
3
$38.67
10
$38.15
20
$37.85
40+
$37.29
Product Variant Information section