text.skipToContent text.skipToNavigation

Manufacturer Part #

1-643075-0

MTA-100 10 Position Closed End Strain Relief Cover

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2550
Product Specification Section
TE Connectivity 1-643075-0 - Technical Attributes
Attributes Table
Type: Accessory
Accessory Type: Strain Relief
No of Positions: 10
Color: White
Material: Nylon
Operating Temp Range: -40°C to +85°C
Mounting Method: Wire Mount
Features & Applications

The 1-643075-0 is a 10 Position closed End Strain Relief Covers of MTA-100 Connectors.

A plastic cover that fits over the IDC termination of an MTA connector and provides additional force to maintain the wire in the IDC slot. These covers are helpful in rough handling or vibration applications.

Features:

  • Product Type = Accessory
  • Accessory Type = Strain Relief Covers
  • Cover Style = Closed End
  • Used For = MTA-100 Connectors
  • Body Material = Nylon
  • Color = White
  • Number of Positions = 10
  • UL Flammability Rating = UL 94V-2

 

 

Pricing Section
Global Stock:
6,000
USA:
6,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
6000
Multiple Of:
6000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,280.00
USD
Quantity
Unit Price
6,000+
$0.38
Product Variant Information section