text.skipToContent text.skipToNavigation

Manufacturer Part #

213843-3

Multimate 0.125 POWERBAND 10-8 AWG Insulation Support Crimp Socket Contact

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Features & Applications

The 213843-3 is a 0.125 POWERBAND 10-8 AWG Insulation Support Multimate Crimp Socket Contact

Product Type Features: 

  • Series = .125 POWERBAND Contact
  • Insulation Support = Yes
  • Termination Method to Wire/Cable = Crimp
  • Grade = Commercial
  • Retention Clip Plating = Nickel
  • High Current = No
  • Termination End Plating = Silver
  • Wire Range (mm [AWG]) = 5.00-8.00² [10 - 8]
  • Retention Clip = With
  • Retention Clip Material = Phosphor-Bronze
  • Contact Type = Socket
  • Contact Classification = Power
  • Contact Plating, Mating Area, Material = Silver
  • Contact Base Material = Copper
  • Contact Size = 8

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$9,520.00
USD
Quantity
Unit Price
1,000+
$9.52
Product Variant Information section