text.skipToContent text.skipToNavigation

Manufacturer Part #

350418-1

Soft Shell 24-18 AWG Crimp Pin Contact

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2341
Product Specification Section
TE Connectivity 350418-1 - Technical Attributes
Attributes Table
Mounting Method: Wire Mount
Features & Applications

The 350418-1 is a 250 V 13 A, 24-18 AWG Pre-Tin Commerical Crimp Pin and Socket

Product Type Features:

  • Product Type = Contact
  • Wire Insulation Diameter (mm [in]) = 2.79 [0.110]
  • Connector Line = Commercial Pin and Socket
  • Voltage (VAC) = 250
  • Current Rating (A) = 13
  • High Current = No
  • Termination Method = Crimp
  • Wire Range (mm [AWG]) = 0.20-0.80² [24-18]
  • Contact Diameter (mm [in]) = 2.36 [0.093]
  • Stock Thickness (mm [in]) = 0.25 [0.010]
  • Contact Type = Pin
  • Contact Termination Type = Crimp
  • Contact Plating, Mating Area, Material = Pre-Tin
  • Contact Base Material = Brass
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Stock:Factory Stock:
331,345
Factory Lead Time:
26 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$154.50
USD
Quantity
Unit Price
5,000
$0.0309
10,000
$0.0304
15,000
$0.0302
25,000
$0.0298
50,000+
$0.029
Product Variant Information section