text.skipToContent text.skipToNavigation

Référence fabricant

5207908-7

AMPLIMITE Shell Size 3 Thermoplastic Straight180°/90°Exit Backshell Clable Clamp

Modèle ECAD:
Nom du fabricant: TE Connectivity
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
TE Connectivity 5207908-7 - Caractéristiques techniques
Attributes Table
Type: Accessory
Accessory Type: Backshell
No of Positions: 25
Color: Black
Material: Stainless Steel
Fonctionnalités et applications

The 5207908-7 is a HD-20 Series Shell Size 3 Backshell Box and Lid Cable Clamp Kit.

The Box and Lid Cable Clamps can be used on either plugs or receptacles and will not interfere with commonly used hardware. Their hinged construction allows easy assembly to a harness. A wide range of cable diameters are accommodated through the use of cable support  gates, supplied with each  cable clamp. Cable clamps are available in kits with appropriate hardware for convenient plug/receptacle mating. See below for kits with Male Screw Retainers.

Features:

  • Product Type = Backshell/Cable Clamp
  • Cable Clamp Type = Box and Lid
  • Shell Size = 3
  • Screws and Retainer Clips = With
  • Grommets = Without
  • Thread Size = 4-40
  • Product Series = HD-20 (Solder Cup)
  • Retainer Clip Material = Stainless Steel
  • Cable Exit Angle = Straight(180°)/90°
  • Cable Insulation Diameter (mm [in]) = 9.91 [0.390]
  • Cable Clamp Material = Thermoplastic
  • Shield Plating = None
  • RoHS/ELV Compliance = RoHS compliant, ELV compliant

 

 

 
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
15 Semaines
Commande minimale :
200
Multiples de :
200
Total 
846,00 $
USD
Quantité
Prix unitaire
200
$4.23
400+
$4.16
Product Variant Information section