text.skipToContent text.skipToNavigation

Manufacturer Part #

640550-5

MTA-100 Series 5 Position Closed Ends No Panel Mount Retention Dust Cover

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 1248
Product Specification Section
TE Connectivity 640550-5 - Technical Attributes
Attributes Table
Type: Accessory
Accessory Type: Dust Cover
No of Positions: 5
Color: Natural
Material: Polyester
Operating Temp Range: -40°C to +85°C
Features & Applications

The 640550-5 is a Part of MTA-100 Series 5 Position Polyester Closed End Dust Cover

Product Type Features:

  • Product Type = Accessory
  • Accessory Type = Dust Cover
  • Cover Style = Closed End
  • Used For = MTA-100 Connectors
  • Body Material = Polyester
  • Color = White
  • Panel Mount Retention = Without
  • Number of Positions = 5

 

 

 
Pricing Section
Global Stock:
4
USA:
4
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
4
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.46
USD
Quantity
Unit Price
200
$0.114
500
$0.112
1,500
$0.11
3,000
$0.108
10,000+
$0.104
Product Variant Information section