text.skipToContent text.skipToNavigation

Référence fabricant

66104-8

MULTIMATE Type III+ Series 24-20 AWG Discrete Wire Crimp Signal Socket Assembly

Modèle ECAD:
Nom du fabricant: TE Connectivity
Emballage standard:
Product Variant Information section
Code de date: 2537
Product Specification Section
TE Connectivity 66104-8 - Caractéristiques techniques
Attributes Table
Type: Contact
Contact Termination: Female/Socket Crimp
No of Positions: 1
Wire Gauge: AWG 24-20
Contact Material: Brass
Contact Plating: Gold
Operating Temp Range: -55°C to +150°C
Méthode de montage : Cable Mount
Fonctionnalités et applications

The 66104-8 is aMULTIMATE Type III+ Series 24-20 AWG Discrete Wire Crimp Signal Socket Assembly.

Features:

  • Series = Type III+
  • Insulation Support = Yes
  • Termination Method to Wire/Cable = Crimp
  • Wire/Cable Type = Discrete Wire
  • Grade = Commercial
  • Termination End Plating = Gold Flash
  • Pin Diameter (mm [in]) = 1.57 [0.062]
  • Wire Range (mm [AWG]) = 0.20-0.60² [24-20]
  • Spring Material = Stainless Steel
  • Used With = G Series Connectors, M Series Connectors, CPC Connectors
  • Contact Type = Socket
  • Contact Base Material = Brass
  • Contact Size = 16
  • Packaging Method = Strip

 

Pricing Section
Stock global :
12 000
États-Unis:
12 000
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
24 Semaines
Commande minimale :
4000
Multiples de :
4000
Total 
2 380,00 $
USD
Quantité
Prix unitaire
4 000+
$0.595
Product Variant Information section