Manufacturer Part #
VN0101500471
Single Stamped 18 AWG Silver plated 1.5 mm Crimp contact
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Amphenol Sine Systems | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Bag Mounting Method:Wire Mount | ||||||||||
| Date Code: | 2302 | ||||||||||
Product Specification Section
Amphenol Sine Systems VN0101500471 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries: [Albania, Andorra, Armenia, Austria, Belarus, Belgium, Bosnia and Herzegovina, Bulgaria, Croatia, Cyprus, Czech Republic, Denmark, Estonia, Faroe Islands, Finland, France, Georgia, Germany, Gibraltar, Greece, Holy See (Vatican City State), Hungary, Iceland, Ireland, Italy, Latvia, Liechtenstein, Lithuania, Luxembourg, Macedonia, Malta, Moldova, Monaco, Montenegro, Netherlands, Norway, Poland, Portugal, Romania, Russian Federation, Saint Helena, Ascension and Tristan da Cunha, San Marino, Serbia, Slovakia, Slovenia, Spain, Svalbard and Jan Mayen, Sweden, Switzerland, Turkey, Ukraine, United Kingdom]
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Amphenol Sine Systems VN0101500471 - Technical Attributes
Attributes Table
| Mounting Method: | Wire Mount |
Pricing Section
Global Stock:
602
USA:
602
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1
$0.29
100
$0.28
300
$0.275
1,000
$0.27
3,000+
$0.255
Product Variant Information section
Available Packaging
Package Qty:
100 per Bag
Mounting Method:
Wire Mount