text.skipToContent text.skipToNavigation

Manufacturer Part #

1546413-3

Circular Sealed RJ-45 Panel Mount Pass Through Receptacle

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1546413-3 - Technical Attributes
Attributes Table
Style/Orientation: Panel Mount Receptacle
IP Rating: IP67
Material: Plastic
Features & Applications

The Circular Sealed RJ-45 Connector RJ-45 Field Installable Plugs is a perfect solution to bring Ethernet into a cabinet or control box. Simply mount the bulkhead product in a panel cutout, mate a sealed connector on the outside ofthe enclosure, and run a commercial patch cord from the back-side RJ-45 Jack to yourPLC, I/O, or Ethernet Control Board.

RJ-45 Jack Specifications:

  • Base Material: Copper alloy w/30 μ-inches gold alloy
  • Underplating: 2.54 microns of nickel
  • Mating Cycles: 250 min.
  • Current Rating: 1.5 Amp
  • Voltage Rating: 125 V DC

Performance Characteristics:

  • Operating Temperature: -4° to 176°F [-20° to 80°C]
  • Return Loss: 5 dB @ 100 MHz
  • Shock/Vibration: Per IEC 60068-2-6
  • Environmental Rating: IEC IP67
  • TIA/EIA Rating:
  • Bulkhead Pass-Through are Category
  • 5e compliant; Direct PCB Mount is
  • Category 5 compliant
  • Mating Thread: UNC 1"–14

 

 

Pricing Section
Global Stock:
0
USA:
0
100
Factory Stock:Factory Stock:
0
Factory Lead Time:
34 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$64.90
USD
Quantity
Unit Price
1
$64.90
3
$63.96
5
$63.53
15
$62.61
25+
$61.81
Product Variant Information section