text.skipToContent text.skipToNavigation

Manufacturer Part #

206486-1

CPC2 High Density Panel Mount Receptacle 9 Position Circular Plastic Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 206486-1 - Technical Attributes
Attributes Table
Type: CPC-Connector
Style/Orientation: Panel Mount Receptacle
No of Positions: 9
Mating Type: Threaded
Termination: Male/Pin Crimp
Material: Plastic
Voltage Rating: 250V
Current Rating: 7.5A
Shell Size: 11
Operating Temp Range: -55°C to +105°C
Features & Applications

Tyco Electronics is the world’s leading connector manufacturer.  Tyco Electronics CPC (Circular Plastic Connector) series is one of the most popular all plastic connectors in use today. 

CPCs lightweight rugged body construction and positive-lock coupling ring ensures this connector family is well suited for a wide variety of applications including operation within harsh environments where operating temperature might vary from -55C to 125C.

Available in panel or chassis mount and free-hanging configurations, the CPC family offers interconnect solutions for wire-to-wire, panel-to-panel and wire-to-board applications.

Series 2 connectors accept Size 20 DF (precision formed) and Size 20 DM (Screw-machined) pin and socket contacts with a .040 [1.02] pin diameter, Size 20 DF contacts are available in crimp and solder versions, as well as a posted version for wrap-type and pc board applications. Maximum current carrying capability is 7.5 amperes. Many connector arrangements offer both standard and reverse sex contact loading from 8 through 63 positions.

206486-1 is a Standard Series 2 Panel Mount Receptacle with 9 (pin/male) contact positions housed in a size 11 plastic body.

Note:  This connector is supplied without contacts, see accessories.

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
900
Multiple Of:
900
Total
$4,797.00
USD
Quantity
Unit Price
1
$5.56
10
$5.49
30
$5.44
75
$5.41
200+
$5.33
Product Variant Information section