text.skipToContent text.skipToNavigation

Manufacturer Part #

208130-1

CPC Series 1 Panel Mount Receptacle 4 Position Circular Plastic Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2619
Product Specification Section
TE Connectivity 208130-1 - Technical Attributes
Attributes Table
Type: CPC-Connector
Style/Orientation: Panel Mount Receptacle
No of Positions: 4
Mating Type: Threaded
Termination: Male/Pin Crimp
Material: Plastic
Shell Size: 11
Operating Temp Range: -55°C to +105°C
Features & Applications

The 208130-1 is a panel mount receptacle 4 position circular plastic connector

Features:

  • Connector Type = Housing
  • Mount = Panel
  • Mount Angle = Straight
  • Shell Size = 11
  • Number of Power Positions = 0
  • Mating Retention Type = Threaded Coupling
  • mber of Positions = 4
  • Number of Signal Positions = 4
  • Contact Type = Pin
  • Reverse Gender = Standard
  • Connector Style = Receptacle
  • Mating Alignment Type = Keyed
  • Housing Material = Thermoplastic - GF
  • RoHS/ELV Compliance = RoHS compliant, ELV compliant
Pricing Section
Global Stock:
600
USA:
600
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
600
Multiple Of:
600
Total
$4,758.00
USD
Quantity
Unit Price
600+
$7.93
Product Variant Information section