text.skipToContent text.skipToNavigation

Manufacturer Part #

AHDP04-18-21SN-WTA

Size 18 Receptacle with 21 positions, socket normal seal, wide thread adapter

ECAD Model:
Mfr. Name: Amphenol Sine Systems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Amphenol Sine Systems AHDP04-18-21SN-WTA - Technical Attributes
Attributes Table
Type: CPC-Connector
Style/Orientation: Panel Mount Receptacle
No of Positions: 21
Mating Type: Bayonet
Termination: Male/Pin Crimp
IP Rating: IP67, IP69K
Material: Thermoplastic
Voltage Rating: 250V
Current Rating: 7.5A
Operating Temp Range: -55°C to +125°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$287.00
USD
Quantity
Unit Price
1
$5.87
10
$5.79
30
$5.74
75
$5.70
200+
$5.62
Product Variant Information section