text.skipToContent text.skipToNavigation

Manufacturer Part #

RTS6BS16N4S03

Ecomate® Aquarius™ Series Plug with Cord Grip 4 Position Size 16 SKT Contact

ECAD Model:
Mfr. Name: Amphenol Sine Systems
Standard Pkg:
Product Variant Information section
Date Code: 2513
Product Specification Section
Amphenol Sine Systems RTS6BS16N4S03 - Technical Attributes
Attributes Table
Type: CPC-Connector
Style/Orientation: Free Hanging Plug
No of Positions: 4
IP Rating: IP67 / IP69
Material: Thermoplastic
Voltage Rating: 500V
Current Rating: 45A
Operating Temp Range: -40°C to +125°C
Mounting Method: Wire Mount
Pricing Section
Global Stock:
100
USA:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
3
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$27.45
USD
Quantity
Unit Price
3
$9.15
10
$9.05
25
$8.98
75
$8.90
150+
$8.79
Product Variant Information section