text.skipToContent text.skipToNavigation

Manufacturer Part #

178-015-513R691

15 Position Dual Port Female/Female Right Angle D-Sub Connector

ECAD Model:
Mfr. Name: NorComp
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NorComp 178-015-513R691 - Technical Attributes
Attributes Table
Style/Orientation: Standard Board Mount Receptacle
No of Positions: 15
No of Rows: 2
Termination: PCB
Pitch: 2.77 mm
Material: Front Metal
Shell Size: 2 A
Gender: Female
Color: Black
Current Rating: 5A
Contact Plating: Gold
Insulation Resistance: 1000Ω
Operating Temperature: -55°C to +105°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
245
Multiple Of:
35
Total
$1,810.55
USD
Quantity
Unit Price
3
$7.69
10
$7.61
30
$7.55
75
$7.49
200+
$7.39
Product Variant Information section