Manufacturer Part #
179-009-513R571
9 Position Female 0.9 Board Mount Right Angle Dual Ports D-Sub Connectors
| | |||||||||||
| | |||||||||||
| Mfr. Name: | NorComp | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:36 per Tray Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
NorComp 179-009-513R571 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
NorComp 179-009-513R571 - Technical Attributes
Attributes Table
| Style/Orientation: | Standard Board Mount Receptacle |
| No of Positions: | 9 |
| Termination: | PCB |
| Material: | Front Metal |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
36
$5.58
72
$5.55
108
$5.54
180
$5.51
360+
$5.47
Product Variant Information section
Available Packaging
Package Qty:
36 per Tray
Mounting Method:
Through Hole