text.skipToContent text.skipToNavigation

Manufacturer Part #

5787686-1

HD20 Series 37 Position Straight Plug Board Mount D-Sub Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code: 2621
Product Specification Section
TE Connectivity 5787686-1 - Technical Attributes
Attributes Table
Style/Orientation: Standard Board Mount Plug
No of Positions: 37
Termination: PCB
Material: Front Metal
Mounting Method: Through Hole
Features & Applications
The 5787686-1 is a HD20 Series 37 Position Straight Plug Board Mount D-Sub Connector.

Features:

  • PCB Mounting Orientation = Vertical
  • Product Series = HD 20
  • Mating Connector Lock = Without
  • PCB Mount Retention = With
  • Shell Type = Front Metal Shell
  • Shell Size = 4
  • Panel Mount Retention = Without
  • Female Screwlock Material = Zinc
  • Grounding Clips = Without
  • Termination Post Length (mm [in]) = 3.18 [0.125]
  • Solder Tail Contact Plating = Tin over Nickel
  • Number of Positions = 37
  • PCB Mount Retention Type = 4-40 Retention Screwlocks
  • Contact Plating, Mating Area, Material = Gold (30)
  • Contact Shape = Round
  • Contact Base Material = Phosphor Bronze
  • Connector Style = Plug
  • UL Flammability Rating = UL 94V-0
  • Housing Material = Thermoplastic - GF
  • RoHS/ELV Compliance = RoHS compliant, ELV compliant

 

 

 
 
Pricing Section
Global Stock:
259
USA:
259
1,764
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
7
Multiple Of:
7
Total
$107.73
USD
Quantity
Unit Price
7
$15.39
21
$15.23
28
$15.19
70
$15.06
105+
$14.93