Manufacturer Part #
AT-23064
9 Position Male D-Sub Adapter Housing
| | |||||||||||
| | |||||||||||
| Mfr. Name: | ASSMANN WSW Components | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Bulk | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
ASSMANN WSW Components AT-23064 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Features & Applications
The AT-23064-R is a part of AT-23 series 9 pin D-Sub Adapter.
Features:
- Cable: UL 26AWG, 60MM
- Yellow, Green, Red, Black, White, Brown
- P1 Connector: D-Sub 9-Pin Male
- Crimp Type
- Black Insulation
- P2 Connector: RJ12 6P6C Female 3µ"
- PVC Housing
- Color: Beige
- Thumbscrew: 4*37MM
View the complete AT-23 series of D-Sub Adapter
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
10
$2.54
30
$2.50
75
$2.47
200
$2.44
400+
$2.38
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk