text.skipToContent text.skipToNavigation

Manufacturer Part #

316292-1

3.2 CLUSTER REC L-TYPE

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2502
Product Specification Section
TE Connectivity 316292-1 - Technical Attributes
Attributes Table
Type: Receptacle
Style/Orientation: Free Hanging Socket/Receptacle
Gender: Female
Termination: Crimp
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
9000
Multiple Of:
3000
Total
$1,053.00
USD
Quantity
Unit Price
3,000
$0.12
6,000
$0.118
9,000
$0.117
15,000+
$0.115
Product Variant Information section