text.skipToContent text.skipToNavigation

Manufacturer Part #

1-2834075-2

SlimSeal Series 2 Position 2.5 mm Pitch White Receptacle Housing Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code: 2227
Product Specification Section
TE Connectivity 1-2834075-2 - Technical Attributes
Attributes Table
No of Positions: 2
No of Rows: 1
Contact Termination: Male/Pin Crimp
Pitch: 2.5 mm
Style/Orientation: Free Hanging Receptacle
Termination: Crimp
Operating Temp Range: -40°C to +105°C
Voltage Rating: 400V
Current Rating: 5A
Material: Polybutylene Terephthalate
Gender: Male Receptacle
Type: Housing
Mating Type: Latch Holder
Color: White
Insulation Resistance: 1GΩ
Mounting Method: Cable Mount
Pricing Section
Global Stock:
2,802
USA:
2,802
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
40
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$18.40
USD
Quantity
Unit Price
40
$0.46
100
$0.45
200
$0.445
500
$0.435
1,250+
$0.415