text.skipToContent text.skipToNavigation

Manufacturer Part #

1375820-3

CST-100 II 3 Position Female Locking Ramp Free Hanging Housing Receptacle

Product Specification Section
TE Connectivity 1375820-3 - Technical Attributes
Attributes Table
No of Positions: 3
No of Rows: 1
Contact Termination: Female/Socket Crimp
Pitch: 2.54 mm
Style/Orientation: Free Hanging Receptacle
Termination: Crimp
Operating Temp Range: -55°C to +105°C
Voltage Rating: 250V
Current Rating: 7A
Material: Polymer
Gender: Female
Type: Housing
Mating Type: Locking Ramp
Color: Natural
Insulation Resistance: 1000MΩ
Features & Applications
The 1375820-2 is a 3 Position Female Locking Ramp Free Hanging Receptacle Connector.

Features:

  • Connector Type = Housing
  • Product Line = CST-100 II
  • Termination Method to Wire/Cable = Crimp
  • Mating Connector Lock = With
  • Panel Mount Retention = Without
  • Number of Positions = 3
  • Centerline (mm [in]) = 2.54 [0.100]
  • Cable Exit Angle = 180°
  • Connector Style = Receptacle
  • Housing Color = White
  • Mating Alignment = With
  • UL Flammability Rating = UL 94V-0
  • Housing Material = Polymer
  • RoHS/ELV Compliance = RoHS compliant, ELV compliant

 

 

 
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
15000
Multiple Of:
15000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,062.00
USD
Quantity
Unit Price
250
$0.08
750
$0.0778
2,000
$0.0759
4,000
$0.0745
12,500+
$0.0708