text.skipToContent text.skipToNavigation

Manufacturer Part #

178803-7

16 Position 3.81 mm Pitch Housings Plug Black Rectangular Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 178803-7 - Technical Attributes
Attributes Table
No of Positions: 16
Contact Termination: Male/Pin Crimp
Style/Orientation: Tab Housing
Material: Thermoplastic
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
480
Multiple Of:
480
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$811.20
USD
Quantity
Unit Price
480
$1.69
960+
$1.66
Product Variant Information section