text.skipToContent text.skipToNavigation

Manufacturer Part #

2-2232876-1

Grace Inertia Series 2 Position Single Row 6.00 mm Pitch Header Assembly

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 2-2232876-1 - Technical Attributes
Attributes Table
No of Positions: 2
Contact Termination: Crimp Terminal
Style/Orientation: Plug - Receptacle
Mating Type: Cage Clamp
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
2800
Multiple Of:
2800
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$840.00
USD
Quantity
Unit Price
75
$0.315
200
$0.31
500
$0.305
1,250
$0.30
3,000+
$0.29
Product Variant Information section