text.skipToContent text.skipToNavigation

Manufacturer Part #

770581-1

MATE-N-LOK 12 Position Positive Lock Free Hanging Plug Housing

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2528
Product Specification Section
TE Connectivity 770581-1 - Technical Attributes
Attributes Table
No of Positions: 12
No of Rows: 2
Contact Termination: Male/Pin Crimp
Pitch: 4.14 mm
Style/Orientation: Free Hanging Plug
Termination: Crimp
Operating Temp Range: -20°C to +105°C
Voltage Rating: 600V
Current Rating: 9.5A
Contact Material: Brass
Contact Plating: Tin
Material: Nylon
Gender: Male
Type: Plug
Mating Type: Positive Lock
Color: White
Features & Applications

Tyco Electronics is the world’s leading connector manufacturer.  Tyco Electronics Soft Shell Pin & Socket Connectors (Mate-N-Lok Series) is one of the most popular plastic connectors in use today.

Soft Shell Pin & Socket Connectors provide a highly economic and reliable way of grouping multiple-lead connections in today’s marketplace. The Soft Shell series is both compact and highly durable where operating temperatures might vary from –40C to -105C

Available in panel or free-hanging configurations, the Soft Shell Pin & Socket family offers interconect solutions for wire-to-wire and wire-to-board pin and receptacle connector applications.

Mini Universal Mate-N-Lok is a wire-to-wire and wire-to-board connector system that is fully polarized to provide proper plug-to-cap mating that incorporates a positive locking mechanism.  Available in both free hanging and panel mount with contacts that accept wire size range 30-16 AWG. 

Mini Unviersal Mate-N-Lok Series Free Hanging Plug Housing 12 Positions Dual Row Soft Shell Connector

770581-1 is a Softshell Free Hanging Plug Housing with 12 (plug/male) contact positions dual row housed in a plastic body

The 77058-1 comes without contacts.  See Accessories for Contact options.

Mating options can also be found in the Related Products Tab

Pricing Section
Global Stock:
17,100
USA:
17,100
12,600
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
40
Multiple Of:
1
Total
$19.00
USD
Quantity
Unit Price
40
$0.475
125
$0.465
300
$0.455
750
$0.45
2,000+
$0.43
Product Variant Information section