text.skipToContent text.skipToNavigation

Manufacturer Part #

DRC26-40SA

DEUTSCH DRC Series 40 Position 4 Row 4.42 mm Pitch Black Housings Plug Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2419
Product Specification Section
TE Connectivity DRC26-40SA - Technical Attributes
Attributes Table
Type: Plug
Pin or Socket: Socket
Contact Termination: Crimp Terminal
Color: Black
No of Rows: 4
No of Positions: 40
Operating Temp Range: -55°C to +125°C
Mounting Method: Cable Mount
Pricing Section
Global Stock:
461
USA:
461
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
3
Multiple Of:
1
Total
$32.49
USD
Quantity
Unit Price
3
$10.83
10
$10.72
25
$10.63
50
$10.57
125+
$10.42
Product Variant Information section