Manufacturer Part #
110-99-306-41-001000
Socket DIP Open 4-Finger 6 Pos. Solder 0.3In. Ber. Copper 30muIn. Gold 0.125In.
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Mill-Max | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:67 per Bag Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Mill-Max 110-99-306-41-001000 - Technical Attributes
Attributes Table
| Type: | DIP Socket |
| Style: | PCB Through Hole |
| No of Pins: | 6 |
| Termination Style/Mounting: | Solder |
| Terminal Pitch: | 2.54mm |
| Contact Material: | Berylium Copper |
| Rated Current: | 3A |
| Material: | PCT |
| Operating Temp Range: | -55°C to +125°C |
| No of Rows: | 2 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
2 Weeks
Quantity
Unit Price
67
$6.01
134
$5.98
201
$5.96
268
$5.95
335+
$5.91
Product Variant Information section
Available Packaging
Package Qty:
67 per Bag
Mounting Method:
Through Hole