text.skipToContent text.skipToNavigation

Manufacturer Part #

24-3513-10

513 Series 24 Position 2.54 mm Pitch Solder Tail Lo-Profile Collet Socket

ECAD Model:
Mfr. Name: Aries
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Aries 24-3513-10 - Technical Attributes
Attributes Table
Type: Collet Socket
Style: PCB Through Hole
No of Pins: 24
Termination Style/Mounting: Solder Tail
Terminal Pitch: 2.54mm
Features & Applications
The 24-3513-10 is a part of 513 Series Low-Profile Collet Socket with Solder Tail Pins.

Features:

  • LO-PRO®file Collet Sockets are available with solder tail or wire wrap pins. Consult Data Sheet No. 12012 for wire wrap pins.
  • Choose from several size and plating options.

Specifications:

  • Body material is black UL 94V-0 Glass-filled 4/6 Nylon.
  • Pin body is Brass Alloy 360 1/2 hard per UNS C36000 ASTM-B16-00.
  • Pin body plating is either 10µ [.25µm] min. Gold per MIL-G-45204 or 200µ [5.08µm] min. 93/7 Tin/Lead per ASTM B545 or 200µ [5.08µm] min. Tin per ASTM B545 Type 1 over 100µ [2.54µm] min. Nickel per
  • AE-AMS-QQ-N-290.
  • 4-fingered collet contact is Beryllium Copper Alloy per UNS C17200 ASTM-B194-01
  • Operating temperature=221°F [105°C] Tin & Tin/Lead plating, 257°F [125°C] Gold plating.

View the available 513 series of Collet Sockets

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
3 Weeks
Minimum Order:
120
Multiple Of:
12
Total
$397.20
USD
Quantity
Unit Price
12
$3.42
36
$3.37
120
$3.31
240
$3.28
480+
$3.22
Product Variant Information section