text.skipToContent text.skipToNavigation

Manufacturer Part #

5555980-1

4 Position Single Port Right Angle Through Hole RJ22 Modular Jack

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code: 2520
Product Specification Section
TE Connectivity 5555980-1 - Technical Attributes
Attributes Table
Style: Standard Jack
No of Positions: 4
Mounting Method: Through Hole
Features & Applications

The 5555980-1 is a PCB Mounted Modular Jack that meets 1000 volt dielectric requirement and is designed for direct mounting on pc boards and for ease of soldering and board cleaning.

Product Features:

 

  • Product Type = Connector
  • Jack Type = RJ22
  • PCB Mounting Orientation = Right Angle
  • PCB Mount Style = Through Hole  
  • Termination Method to PC Board = Solder
  • Grounding Options = Without
  • Panel Stops = Without
  • Keyed = No
  • Latch Style = Standard
  • Panel Mount Retention = With
  • Flanged = No
  • Shielded = No
  • Solder Tail Contact Plating = Tin over Nickel
  • Port Configuration = Single
  • Height (mm [in]) = 16.20 [0.638]
  • Inverted Jack Face = No
  • PCB Tail Length (mm [in]) = 3.80 [0.150]
  • Preloaded = Yes
  • Contact Plating, Mating Area, Material = Gold (50)
  • Contact Base Material = Phosphor Bronze
  • Housing Material =  PBT - GF

 

 

 

 

Pricing Section
Global Stock:
12,414
USA:
12,414
9,720
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
180
Multiple Of:
180
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$169.20
USD
Quantity
Unit Price
180
$0.94
360
$0.925
540
$0.915
900
$0.905
1,800+
$0.88