text.skipToContent text.skipToNavigation

Manufacturer Part #

CRJ029-G-TH

4P4C, Single Port, Horizontal, Unshielded, No LED RJ10 Modular Connector

ECAD Model:
Mfr. Name: Same Sky - CUI Devices
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Same Sky - CUI Devices CRJ029-G-TH - Technical Attributes
Attributes Table
Type: RJ-10
No of Positions: 4
No of Rows: 1
Shielding: No
Color: Black
Contact Material: Phosphor Bronze
Material Finish: Gold
Orientation: Right Angle
Operating Temp Range: 0°C to 70°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
1650
Multiple Of:
110
Total
$635.25
USD
Quantity
Unit Price
110
$0.40
330
$0.39
550
$0.385
2,200
$0.375
3,300+
$0.37
Product Variant Information section