text.skipToContent text.skipToNavigation

Manufacturer Part #

1405-3

1405-3 Series Gold 2.9 mm Length Swage Mount Male Micro Pin

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Features & Applications
The 1405-3 is a Gold .043 inch Diameter Swage Mount Micro Jack .

Product Specification:

  • Precision engineered and manufactured
  • Space saving design for high density packaging
  • Micro pins are available in .017 (.43) to .080 (2.03) diameters
  • Ideal for mating with our standard line of micro jacks
  • Available for press-fit, swage or solder mounting
  • Custom micro pins manufactured to your specifications
  • Other platings available upon request
  • Material: Brass, ASTM-B16
  • Gold Plating: .000010 per MIL-G-45204
  • Tin: .000200 to .000300 per

View the Complete family of Micro Pin

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
3,168
Factory Lead Time:
12 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,037.50
USD
Quantity
Unit Price
2,500+
$0.415
Product Variant Information section