text.skipToContent text.skipToNavigation

Manufacturer Part #

175152-2

AMP Universal Power Connector Receptacle

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 175152-2 - Technical Attributes
Attributes Table
Style: Non-Insulated
Type: Receptacle
Wire Gauge: AWG 20-16
Contact Plating: Tin
Current Rating: 12A
Gender: Female
Insulation Resistance: 0.001MΩ
Operating Temp Range: -30°C to +105°C
Voltage Rating: 300V
Shielding: No
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
24000
Multiple Of:
24000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$530.40
USD
Quantity
Unit Price
24,000
$0.0221
48,000
$0.0218
72,000+
$0.0214
Product Variant Information section