text.skipToContent text.skipToNavigation

Manufacturer Part #

41727

16-12 AWG Receptacle 6.35 x 0.81 mm Straight Crimp Terminal Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 41727 - Technical Attributes
Attributes Table
Size: Tab 0.250" x 0.032"
Style: Non-Insulated
Type: Receptacle
Wire Gauge: AWG 16-12
Features & Applications

The 41727 is a part of 16-12 AWG receptacle 6.35 x 0.81 mm straight crimp terminal connector.

Features:

  • Product Type Features:
    • Product Type = Terminal
    • Terminal Type = Receptacle
    • Mating Area Interface Dimensions (mm [in]) = 6.35 x 0.81 [.250 x .032]
    • Receptacle Style = Straight
    • Insulation Support = Insulation Support
    • Wire/Cable Type = Stranded
    • Insulation Diameter (mm [in]) = (2) 3.05 [.120] Max., 5.33-6.73 [.210-.265]
  • Body Features:
    • Wire Range (mm [AWG]) = 1.25-3.00² [16-12]
    • Stock Thickness (mm [in]) = 0.46 [0.018]
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
12000
Multiple Of:
12000
Total
$1,512.00
USD
Quantity
Unit Price
12,000+
$0.126
Product Variant Information section