Manufacturer Part #
62139-1
Faston 20-16 AWG Straight Insulation Support Receptacle Terminal
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3500 per Reel |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 62139-1 - Product Specification
TE Connectivity 62139-1 - Technical Attributes
Attributes Table
| Size: | Tab 0.187" x 0.020" |
| Style: | Non-Insulated |
| Type: | Piggyback |
| Wire Gauge: | AWG 20-16 |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
5 Weeks
Quantity
Unit Price
3,500
$0.135
7,000
$0.133
10,500
$0.132
14,000+
$0.131
Product Variant Information section
Available Packaging
Package Qty:
3500 per Reel