text.skipToContent text.skipToNavigation

Manufacturer Part #

104068-6

80 Position 2 Row 1.27 mm Male Pin Shrouded Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 104068-6 - Technical Attributes
Attributes Table
No of Positions: 80
Pitch: 1.27 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Type: Shrouded Header
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
462
Multiple Of:
462
Total
$9,147.60
USD
Quantity
Unit Price
462+
$19.80
Product Variant Information section