text.skipToContent text.skipToNavigation

Manufacturer Part #

3-6450830-3

MBXL Series 19 Position 2.54 mm Through Hole Board to Board Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 3-6450830-3 - Technical Attributes
Attributes Table
No of Positions: 19
Pitch: 2.54 mm
Style/Orientation: Right Angle Header/Plug
Termination: Solder
Operating Temp Range: -40°C to +125°C
Voltage Rating: 60V
Current Rating: 50A
Contact Plating: Noble Metal
Material: Thermoplastic
Type: Board to Board
Color: Black
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
1056
Multiple Of:
1056
Total
$7,856.64
USD
Quantity
Unit Price
1,056+
$7.44
Product Variant Information section