text.skipToContent text.skipToNavigation

Manufacturer Part #

5-103634-1

2 Position 2.54mm Pitch AMPMODU® MTE Series Shrouded Through Hole Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 5-103634-1 - Technical Attributes
Attributes Table
No of Positions: 2
Pitch: 2.54 mm
Style/Orientation: Right Angle Header/Plug
Termination: Solder
Type: Shrouded Header
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
31 Weeks
Minimum Order:
5112
Multiple Of:
71
Total
$2,530.44
USD
Quantity
Unit Price
40
$0.55
125
$0.535
300
$0.525
750
$0.515
2,000+
$0.495
Product Variant Information section