text.skipToContent text.skipToNavigation

Manufacturer Part #

5-87579-8

AMPMODU 22 Position Through-Hole Dual Row Right Angle 2.54 mm Shrouded Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 5-87579-8 - Technical Attributes
Attributes Table
No of Positions: 22
Pitch: 2.54 mm
Style/Orientation: Right Angle Header/Plug
Termination: Solder
Type: Shrouded Header
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
1120
Multiple Of:
1120
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,502.40
USD
Quantity
Unit Price
1,120+
$4.02
Product Variant Information section