text.skipToContent text.skipToNavigation

Manufacturer Part #

5223961-1

Universal Power Module Series 3 Position 3 mm Through Hole Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 5223961-1 - Technical Attributes
Attributes Table
No of Positions: 3
Pitch: 3 mm
Style/Orientation: Right Angle Header/Plug
Termination: Press-fit
Operating Temp Range: -55°C to +125°C
Voltage Rating: 250V
Current Rating: 10A
Contact Plating: Noble Metal
Material: Polymer
Color: Grey
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
960
Multiple Of:
960
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,521.60
USD
Quantity
Unit Price
960+
$4.71
Product Variant Information section